XPTX600 | ||
---|---|---|
DigiKey Part Number | XPTX600-ND | |
Manufacturer | ||
Manufacturer Product Number | XPTX600 | |
Description | SCREWDRIVER SET TORX W/CASE 6PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Torx® Screwdriver Set 6 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | Plastic Case | |
Features | Black Tip, ESD Safe, Free Turning Cap | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.55000 | ¥439.55 |