XNB203 | ||
---|---|---|
DigiKey Part Number | XNB203-ND | |
Manufacturer | ||
Manufacturer Product Number | XNB203 | |
Description | REPLCMT BLADE GEN PURPOSE 1PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Blade 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥42.50167 | ¥255.01 |