WRS3000ST | ||
---|---|---|
DigiKey Part Number | WRS3000ST-ND | |
Manufacturer | ||
Manufacturer Product Number | WRS3000ST | |
Description | SOLDER REWORK STA 300W 3 CH 120V | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desoldering, Rework (Hot Air), Soldering | |
Wattage | 300W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | - | |
Number of Channels | 3 | |
Control/Display Type | Analog | |
Includes | Iron Holder | |
Base Unit | WRS3000 | |
Supplied Iron, Tweezer, Handle | HAP1, WSP80, WTA50 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | WPH80, AK51 | |
Temperature Range | 150°F ~ 999°F (50°C ~ 550°C) | |
Features | Internal Air, LED Indicator, Temperature Control | |
Tip Cleaner | Sponge |