WRS10022 | ||
---|---|---|
DigiKey Part Number | WRS10022-ND | |
Manufacturer | ||
Manufacturer Product Number | WRS10022 | |
Description | DESOLDER STATION 175W 2 CH 120V | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desoldering | |
Wattage | 175W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Iron Holder, Solder Collection Chamber | |
Base Unit | WRS1002 | |
Supplied Iron, Tweezer, Handle | DS80 | |
Supplied Tips/Nozzles | - | |
Workstand | AK20 | |
Temperature Range | 150°F ~ 1022°F (65°C ~ 550°C) | |
Features | ESD Safe, External Fan, Internal Air, LCD Display, LED Temperature Indicator, Temperature Lockout | |
Tip Cleaner | Sponge |