



WP35 | |
|---|---|
DigiKey Part Number | WP35-ND |
Manufacturer | |
Manufacturer Product Number | WP35 |
Description | SOLDERING IRON 35W 120V |
Customer Reference | |
Detailed Description | Iron 35W 120V |
Datasheet | Datasheet |
Category | Workstand Not Included |
Manufacturer Apex Tool Group | Tip Diameter 0.13" (3.3mm) |
Series | Power (Watts) 35W |
Packaging Bulk | Features Soft Grip |
Part Status Obsolete | Voltage - Input 120V |
Type Iron | Input Connector NEMA 5-15P |
Tip Temperature Up to 850°F (454°C) | Region Utilized North America |
Tip Type ST3 |






