WD1003N | ||
---|---|---|
DigiKey Part Number | WD1003N-ND | |
Manufacturer | ||
Manufacturer Product Number | WD1003N | |
Description | SOLDERING STATION 65W 1 CH 120V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 65W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder, Tip | |
Base Unit | WD1 | |
Supplied Iron, Tweezer, Handle | WP65 | |
Supplied Tips/Nozzles | XNTA | |
Workstand | WDH10 | |
Temperature Range | 150°F ~ 850°F (50°C ~ 450°C) | |
Features | Auto Off, ESD Safe, LCD Display, Lockout, Setback | |
Tip Cleaner | Scouring Pad |