WD1000MSN | ||
---|---|---|
DigiKey Part Number | WD1000MSN-ND | |
Manufacturer | ||
Manufacturer Product Number | WD1000MSN | |
Description | SOLDERING STATION 1 CH 120V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | - | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | WD1M | |
Supplied Iron, Tweezer, Handle | WMRP-MS | |
Supplied Tips/Nozzles | - | |
Workstand | WDH50 | |
Temperature Range | - | |
Features | ESD Safe, LCD Display | |
Tip Cleaner | Not Included |