WCC104 | ||
---|---|---|
DigiKey Part Number | WCC104-ND | |
Manufacturer | ||
Manufacturer Product Number | WCC104 | |
Description | SOLDER SPONGE 4X2.25" PLAIN | |
Customer Reference | ||
Detailed Description | No Holes Solder Sponge For Use With Weller® WLC100, WLC200 4.00" L x 2.25" W (101.6mm x 57.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sponge | |
Size | 4.00" L x 2.25" W (101.6mm x 57.2mm) | |
For Use With/Related Products | Weller® WLC100, WLC200 | |
Specifications | No Holes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.08000 | ¥24.08 |