T0058735936N | ||
---|---|---|
DigiKey Part Number | T0058735936N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0058735936N | |
Description | COMPACT FILTER HEPA H13 GASF | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Filter | |
For Use With/Related Products | Weller® Zero Smog | |
Shelf Life | - | |
Digi-Key Storage | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,422.55000 | ¥2,422.55 |