
T0054471199N | |
|---|---|
DigiKey Part Number | T0054471199N-ND |
Manufacturer | |
Manufacturer Product Number | T0054471199N |
Description | XT KN SOLDERING TIP 2 0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife 60° For Weller® WP120, WXP120 |
Datasheet | Datasheet |
Category | Tip Shape Knife 60° |
Manufacturer Apex Tool Group | Height 0.079" (2.00mm) |
Series | Length 1.772" (45.00mm) |
Packaging Bulk | For Use With/Related Products Weller® WP120, WXP120 |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.82000 | ¥145.82 |











