Soldering Tip Chisel For WP120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0058763709N

DigiKey Part Number
T0058763709N-ND
Manufacturer
Manufacturer Product Number
T0058763709N
Description
TIP RETAINER WP120 IRON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WP120
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Width
0.012" (0.31mm)
Packaging
Bulk
Length
0.591" (15.00mm)
Part Status
Active
For Use With/Related Products
WP120
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.25000¥194.25
Manufacturers Standard Package