
T0054471899N | |
|---|---|
DigiKey Part Number | T0054471899N-ND |
Manufacturer | |
Manufacturer Product Number | T0054471899N |
Description | XT F 30 SOLDERING TIP 1 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Sloped 30° For Weller® WP120, WXP120 |
Datasheet | Datasheet |
Category | Tip Shape Sloped 30° |
Manufacturer Apex Tool Group | Height 0.047" (1.19mm) |
Series | Length 1.437" (36.50mm) |
Packaging Bulk | For Use With/Related Products Weller® WP120, WXP120 |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.82000 | ¥145.82 |









