
T0054449699N | |
|---|---|
DigiKey Part Number | T0054449699N-ND |
Manufacturer | |
Manufacturer Product Number | T0054449699N |
Description | LT 1SNW SOLDERING TIP 0.1MM CHRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Round For WP80, WSP80, WXP80 |
Datasheet | Datasheet |
Category | Tip Shape Round |
Manufacturer Apex Tool Group | Length 0.591" (15.00mm) |
Packaging Bulk | Diameter 0.004" (0.10mm) |
Part Status Active | For Use With/Related Products WP80, WSP80, WXP80 |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.63000 | ¥199.63 |






