
T0054449499N | |
|---|---|
DigiKey Part Number | T0054449499N-ND |
Manufacturer | |
Manufacturer Product Number | T0054449499N |
Description | LT 1SC SOLDERING TIP 0.4X0.15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP80, WSP80, WXP80 |
Datasheet | Datasheet |
Category | Height 0.006" (0.15mm) |
Manufacturer Apex Tool Group | Length 0.591" (15.00mm) |
Packaging Bulk | Diameter 0.016" (0.40mm) |
Part Status Active | For Use With/Related Products WP80, WSP80, WXP80 |
Tip Type Soldering | Base Product Number |
Tip Shape Chisel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.10000 | ¥65.10 |








