
T0054448299 | |
|---|---|
DigiKey Part Number | 72-T0054448299-ND |
Manufacturer | |
Manufacturer Product Number | T0054448299 |
Description | LT T SOLDERING TIP 0.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WP80, WSP80, WXP80 |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Apex Tool Group | Width 0.024" (0.60mm) |
Series | Length 0.510" (12.95mm) |
Packaging Bulk | For Use With/Related Products WP80, WSP80, WXP80 |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.26000 | ¥119.26 |











