
T0054444499N | |
|---|---|
DigiKey Part Number | T0054444499N-ND |
Manufacturer | |
Manufacturer Product Number | T0054444499N |
Description | LT BB SOLDERING TIP 2.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Sloped For WP80, WSP80 |
Datasheet | Datasheet |
Category | Tip Shape Sloped |
Manufacturer Apex Tool Group | Height 0.094" (2.40mm) |
Packaging Bulk | Length 0.669" (17.00mm) |
Part Status Active | For Use With/Related Products WP80, WSP80 |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.14000 | ¥91.14 |










