T0053638699 | ||
---|---|---|
DigiKey Part Number | T0053638699-ND | |
Manufacturer | ||
Manufacturer Product Number | T0053638699 | |
Description | FUME ABSORBER BENCH TOP | |
Customer Reference | ||
Detailed Description | Bench Top Soldering/Desoldering Fume Smoke Extraction Unit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench Top | |
Features | - | |
Includes | Filter | |
Weight | 8.8 lbs (4 kg) |