T0053256699N | ||
---|---|---|
DigiKey Part Number | T0053256699N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0053256699N | |
Description | DESOLDER SOLDR STA 95W 1 CH 230V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Soldering | |
Wattage | 95W | |
Voltage - Input | 230V | |
Plug Type | CEE 7/7 | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Filter, Iron Holder, Nozzle (2), Replacement Glass Tube | |
Base Unit | WDD81V | |
Supplied Iron, Tweezer, Handle | DSX80 | |
Supplied Tips/Nozzles | DX112, DX113 | |
Workstand | AK20 | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
Features | ESD Safe, External Air/Inert Gas, LED Display, Lockout Key | |
Tip Cleaner | Sponge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,866.14000 | ¥11,866.14 |