T0052922599N | ||
---|---|---|
DigiKey Part Number | T0052922599N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0052922599N | |
Description | WXP 90 SOLDERING SET W. HOLDER W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Wattage | - | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Control/Display Type | - | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,856.06000 | ¥2,856.06 |