T0052702999N | ||
---|---|---|
DigiKey Part Number | T0052702999N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0052702999N | |
Description | PREHEATING PLATE 120W 1 CH 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 120W | |
Voltage - Input | 24V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | None | |
Includes | - | |
Base Unit | WXHP120 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 122°F ~ 392°F (50°C ~ 200°C) | |
Features | ESD Safe | |
Tip Cleaner | Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,188.73000 | ¥6,188.73 |