SX101N | ||
---|---|---|
DigiKey Part Number | SX101N-ND | |
Manufacturer | ||
Manufacturer Product Number | SX101N | |
Description | SCREWDRIVER PHILLIPS #1 3.44" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | #1 Phillips Screwdriver 3.44" (87.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 1.44" (36.6mm) | |
Length - Overall | 3.44" (87.4mm) | |
Features | Chrome Finish, Stubby Handle | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.23000 | ¥86.23 |