
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



MS549JVN | |
---|---|
DigiKey Part Number | MS549JVN-ND |
Manufacturer | |
Manufacturer Product Number | MS549JVN |
Description | CUTTER SIDE TAPERED FLUSH 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.00" (101.6mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.00" (101.6mm) | |
Features | ESD Safe | |
Capacity | 22 AWG Copper Wire, 20 AWG Steel Wire | |
Weight | - |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.30000 | ¥385.30 |
You May Also Be Interested InSee All
6 Items