
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EROP5SA | |
---|---|
DigiKey Part Number | EROP5SA-ND |
Manufacturer | |
Manufacturer Product Number | EROP5SA |
Description | TWEEZER POINTED VERY FINE 4.50" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.50" (114.3mm) |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Very Fine | |
Tip Shape | Straight | |
Length - Overall | 4.50" (114.3mm) | |
Pattern Number | - | |
Material | Stainless Steel |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.2000 |
In-Stock: 59
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.07000 | ¥53.07 |
You May Also Be Interested InSee All
8 Items
Additional Resources
Attribute | Description |
---|---|
Manufacturer Standard Package | 12 |