DS112 | ||
---|---|---|
DigiKey Part Number | DS112-ND | |
Manufacturer | ||
Manufacturer Product Number | DS112 | |
Description | TIP REPLACEMENT FOR DS700 .031" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.500" (12.70mm) | |
Diameter | 0.036" (0.91mm) ID, 0.076" (1.93mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS80, DSV80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.40000 | ¥110.40 |