CBSS0N | ||
---|---|---|
DigiKey Part Number | CBSS0N-ND | |
Manufacturer | ||
Manufacturer Product Number | CBSS0N | |
Description | 7 PC,HEX BIT SOCKET SET,SAE,3/8" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set Hex 3/8" Drive 7 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Drive Size | 3/8" | |
Includes | - | |
Features | - | |
Quantity | 7 Pieces | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.05000 | ¥264.05 |