99PS51MMN | ||
---|---|---|
DigiKey Part Number | 99PS51MMN-ND | |
Manufacturer | ||
Manufacturer Product Number | 99PS51MMN | |
Description | BLADE SET HEX SOCKET W/CASE 12PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hex Socket Blade Set 12 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Hex Socket | |
Includes | Handle, Plastic Case | |
Features | - | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.01000 | ¥967.01 |