2SASL | ||
---|---|---|
DigiKey Part Number | 2SASL-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SASL | |
Description | TWEEZER POINTED MEDIUM 4.50" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Medium 4.50" (114.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Medium | |
Tip Shape | Straight | |
Length - Overall | 4.50" (114.3mm) | |
Pattern Number | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.32000 | ¥121.32 |