Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Thumbwheel | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 16.30mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 70gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,276.59000 | ¥6,382.95 |