TL38WS84065 | |
---|---|
DigiKey Part Number | 679-TL38WS84065TR-ND - Tape & Reel (TR) 679-TL38WS84065CT-ND - Cut Tape (CT) 679-TL38WS84065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL38WS84065 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | High Temperature Plastic Cap | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.44000 | ¥75.44 |
10 | ¥67.94100 | ¥679.41 |
25 | ¥65.09360 | ¥1,627.34 |
50 | ¥61.89200 | ¥3,094.60 |
100 | ¥59.40200 | ¥5,940.20 |
250 | ¥55.84524 | ¥13,961.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥51.57687 | ¥36,103.81 |
1,400 | ¥49.79837 | ¥69,717.72 |