Q8F7CXXB02E | ||
---|---|---|
DigiKey Part Number | 679-2757-ND | |
Manufacturer | ||
Manufacturer Product Number | Q8F7CXXB02E | |
Description | LED PM INDICATOR FLUSH BLUE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Blue Diffused 100° 3.3V 20mA Wire Leads - 7.87" (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.61000 | ¥192.61 |
25 | ¥145.28160 | ¥3,632.04 |
100 | ¥122.03700 | ¥12,203.70 |
500 | ¥112.07516 | ¥56,037.58 |