MS-10N00X000 | ||
---|---|---|
DigiKey Part Number | MS-10N00X000-ND | |
Manufacturer | ||
Manufacturer Product Number | MS-10N00X000 | |
Description | SWITCH JOYSTICK BALL TIP HALL | |
Customer Reference | ||
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Ball Tip | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 54.40mm Dia | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 750gf |