MFSY24 | ||
---|---|---|
DigiKey Part Number | 679-3046-ND | |
Manufacturer | ||
Manufacturer Product Number | MFSY24 | |
Description | BASED LED MIDGET FLANGE YELLOW | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Yellow Midget Flange 24V T - 1 3/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Midget Flange | |
Color | Yellow | |
Millicandela Rating | 630mcd | |
Configuration | Single | |
Applications | - |