LK6FNB126N3 | ||
---|---|---|
DigiKey Part Number | LK6FNB126N3-ND | |
Manufacturer | ||
Manufacturer Product Number | LK6FNB126N3 | |
Description | SWITCH KEYLOCK 3POS DP3T 4A 125V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 3 Position DP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 and 3 | |
Angle of Throw | 45° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.80000 | ¥156.80 |
10 | ¥142.42400 | ¥1,424.24 |
25 | ¥136.02240 | ¥3,400.56 |
40 | ¥128.81900 | ¥5,152.76 |
80 | ¥124.01963 | ¥9,921.57 |
230 | ¥116.01809 | ¥26,684.16 |
440 | ¥99.02525 | ¥43,571.11 |