Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Illuminated | |
For Use With/Related Products | KR Series | |
Mounting Type | Snap Fit | |
Size | 47.00mm L x 25.00mm W | |
Features | O - Marking | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
10 | ¥52.72700 | ¥527.27 |
40 | ¥52.01675 | ¥2,080.67 |
80 | ¥51.30488 | ¥4,104.39 |
120 | ¥50.59233 | ¥6,071.08 |
280 | ¥49.87993 | ¥13,966.38 |
520 | ¥48.45475 | ¥25,196.47 |
1,000 | ¥41.32904 | ¥41,329.04 |