Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KR Series | |
Mounting Type | Snap Fit | |
Size | 47.00mm L x 25.00mm W | |
Features | No Marking |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥15.56600 | ¥622.64 |