Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational, 360° Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 41.66mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 280gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,204.74000 | ¥3,204.74 |
10 | ¥2,965.60100 | ¥29,656.01 |