AKTSC62I | ||
---|---|---|
DigiKey Part Number | AKTSC62I-ND | |
Manufacturer | ||
Manufacturer Product Number | AKTSC62I | |
Description | SWITCH TACT CAP 6MM RND IVORY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Round Tactile Switch Cap Ivory Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Ivory | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ADTS Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm Dia x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.23627 | ¥1,854.40 |