Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.69000 | ¥119.69 |
10 | ¥107.29600 | ¥1,072.96 |
25 | ¥102.57760 | ¥2,564.44 |
50 | ¥97.27100 | ¥4,863.55 |
100 | ¥93.73350 | ¥9,373.35 |
250 | ¥87.83872 | ¥21,959.68 |
500 | ¥81.35398 | ¥40,676.99 |
1,000 | ¥72.96057 | ¥72,960.57 |