APM064GMFFN-5BTGW | ||
---|---|---|
DigiKey Part Number | 1582-APM064GMFFN-5BTGW-ND | |
Manufacturer | ||
Manufacturer Product Number | APM064GMFFN-5BTGW | |
Description | SSD 64GB MSATA SLC SATA III 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 530MB/s | |
Speed - Write | 440MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 680mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.80mm |