APHA016GA20EG-2TM | ||
---|---|---|
DigiKey Part Number | APHA016GA20EG-2TM-ND | |
Manufacturer | ||
Manufacturer Product Number | APHA016GA20EG-2TM | |
Description | USB FLASH DRIVE 16GB MLC | |
Customer Reference | ||
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | - | |
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - |