AP8GAH333B | |
---|---|
DigiKey Part Number | AP8GAH333B-ND |
Manufacturer | |
Manufacturer Product Number | AP8GAH333B |
Description | USB FLASH DRIVE 8GB USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 56.05mm L x 18.00mm W x 8.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.54000 | ¥113.54 |