AP8GAH112R | ||
---|---|---|
DigiKey Part Number | AP8GAH112R-ND | |
Manufacturer | ||
Manufacturer Product Number | AP8GAH112R | |
Description | USB FLASH DRIVE 8GB USB 2.0 | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB USB 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 24.30mm L x 12.00mm W x 4.50mm H |