AP512GPPSS25-R | ||
---|---|---|
DigiKey Part Number | 1582-AP512GPPSS25-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AP512GPPSS25-R | |
Description | SSD 512GB 2.5" TLC SATA III 5V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,225.98000 | ¥1,225.98 |
10 | ¥1,068.17600 | ¥10,681.76 |
25 | ¥1,065.30400 | ¥26,632.60 |
50 | ¥1,036.60740 | ¥51,830.37 |