AP-ISD01GCS2A-8T | ||
---|---|---|
DigiKey Part Number | 1582-1278-ND | |
Manufacturer | ||
Manufacturer Product Number | AP-ISD01GCS2A-8T | |
Description | MEMORY CARD SD 1GB SLC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 1GB SLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.33000 | ¥246.33 |
10 | ¥231.62700 | ¥2,316.27 |
25 | ¥223.59000 | ¥5,589.75 |
40 | ¥216.52200 | ¥8,660.88 |
80 | ¥190.60000 | ¥15,248.00 |
230 | ¥185.47100 | ¥42,658.33 |
440 | ¥179.78755 | ¥79,106.52 |