AN2.118JMG.00221 | |
---|---|
DigiKey Part Number | 1582-AN2.118JMG.00221-ND |
Manufacturer | |
Manufacturer Product Number | AN2.118JMG.00221 |
Description | INDUSTRIAL USB3.1 BICS5 SLC-LITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 265MB/s | |
Speed - Write | 125MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 46.85mm L x 17.20mm W x 7.70mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥710.50000 | ¥710.50 |