AN2.112GHG.00118 | ||
---|---|---|
DigiKey Part Number | 1582-AN2.112GHG.00118-ND | |
Manufacturer | ||
Manufacturer Product Number | AN2.112GHG.00118 | |
Description | INDUSTRIAL USB3.1 UV110-UFD1 3D | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 64GB FLASH - NAND (TLC) USB 1.1, 2.0, 3.1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 255MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 46.85mm L x 17.20mm W x 7.70mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.93000 | ¥318.93 |