A52.245KHB.00641 | ||
---|---|---|
DigiKey Part Number | 1582-A52.245KHB.00641-ND | |
Manufacturer | ||
Manufacturer Product Number | A52.245KHB.00641 | |
Description | SATA M.2 2280 BICS5 3D-TLC 480GB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB ATA M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 485MB/s | |
Voltage - Supply | 3.3V | |
Type | ATA | |
Current - Max | 585mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,187.64000 | ¥1,187.64 |