A52.242KGB.00240 | ||
---|---|---|
DigiKey Part Number | 1582-A52.242KGB.00240-ND | |
Manufacturer | ||
Manufacturer Product Number | A52.242KGB.00240 | |
Description | SATA M.2 SV240-M280 512GB THERNA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 595mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,818.02000 | ¥1,818.02 |
10 | ¥1,583.97400 | ¥15,839.74 |
25 | ¥1,579.71320 | ¥39,492.83 |
50 | ¥1,537.16320 | ¥76,858.16 |