SLBC-01-GRN | ||
---|---|---|
DigiKey Part Number | SLBC-01-GRN-ND | |
Manufacturer | ||
Manufacturer Product Number | SLBC-01-GRN | |
Description | BATT CHARGER SOLAR | |
Customer Reference | ||
Detailed Description | Solar Charger Battery Charger AA, AAA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Solar Charger | |
Battery Chemistry | Rechargeable Alkaline | |
Battery Cell Size | AA, AAA | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |