
KXOB25-02X8F-TR | |
|---|---|
DigiKey Part Number | KXOB25-02X8FTR-ND - Tape & Reel (TR) KXOB25-02X8FCT-ND - Cut Tape (CT) KXOB25-02X8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-02X8F-TR |
Description | MONOCRYS SOLAR CELL 26.3MW 5.53V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 26.3 mW 5.53 V |
Datasheet | Datasheet |
EDA/CAD Models | KXOB25-02X8F-TR Models |
Category | Current - Short Circuit (Isc) 6.3 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 5.53 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 26.3 mW | Size / Dimension 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) |
Current @ Pmpp 5.9 mA | Base Product Number |
Voltage @ Pmpp 4.46 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥23.67700 | ¥236.77 |
| 50 | ¥20.60220 | ¥1,030.11 |
| 100 | ¥19.41880 | ¥1,941.88 |
| 250 | ¥17.96708 | ¥4,491.77 |
| 500 | ¥17.84086 | ¥8,920.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.81712 | ¥37,042.80 |
| 5,000 | ¥14.57587 | ¥72,879.35 |










